|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD24N06T4G
Manufacturer Part #:

NTD24N06T4G

Manufacturer:

Description:
MOSFET 24V 60A N-Channel
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 24 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 32 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 62.5 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 27 ns
Forward Transconductance - Min: 15 S
Minimum Operating Temperature: - 55 C
Rise Time: 24 ns
Series: NTD24N06
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 25 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 721
FT245BL-REEL USB Interface IC 22,924
ST-LINK/V2 Programmers - Processor Based 796
PIC16F688-I/P 8-bit Microcontrollers - MCU 11,012
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,455
08053C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,202
EEU-FC1V222 Aluminum Electrolytic Capacitors - Leaded 4,921
BZX384C75-E3-08 Zener Diodes 11,700
C3216C0G2J121J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,629
RV16AF-10-15R1-B10K-0C Potentiometers 840
Real Time Availability
Stock:
2,949 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.99
  10: $0.774
  100: $0.499
  1,000: $0.399
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.337
  10,000: $0.324
  25,000: $0.312
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 123994918 181726193 132190936 147914401