|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTA4153NT1G
Manufacturer Part #:

NTA4153NT1G

Manufacturer:

Description:
MOSFET 20V 915mA N-Channel
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 739, Mouser Online Catalog
PDF Page 739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 915 mA
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 500 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 6 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 300 mW
Mounting Style: SMD/SMT
Package / Case: SC-75-3
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 4.4 ns
Forward Transconductance - Min: 1.4 S
Minimum Operating Temperature: - 55 C
Rise Time: 4.4 ns
Series: NTA4153N
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 25 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 431,227
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
ERJ-2RKF1002X Thick Film Resistors - SMD 3,254,228
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,393,732
C1005X5R1C105M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 130,122
ECS-160-9-42-CKM-TR Crystals 1,479
04025A120JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,476
04025A680JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,316
CDBU0530 Schottky Diodes & Rectifiers 2,781
Real Time Availability
Stock:
42,729 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.304
  100: $0.144
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.094
  9,000: $0.086
  24,000: $0.08
  45,000: $0.072
  99,000: $0.069
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 123994918 132190936 197847692 181726193 147914401 183460476