|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSVBAS21HT1G
Manufacturer Part #:

NSVBAS21HT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWCH DIO 250V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 250 V
Forward Continuous Current: 0.2 A
Max Surge Current: 625 mA
Configuration: Single
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 100 uA
Maximum Power Dissipation: 200 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS21HT1
Factory Pack Quantity: 3000
Switch Configuration: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NSVBAS21HT3G NSVBAS21HT3G Reel Non-Stocked Lead-Time 11 Weeks $0.43 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AUIR3313STRL Gate Drivers 4,718
STD10N60M2 MOSFET 2,368
PIC16F874A-I/PT 8-bit Microcontrollers - MCU 467
TLV2471QDBVRQ1 Operational Amplifiers - Op Amps 5,970
GCM188R70J225KE22D Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,743
LP2985AIM5-5.0/NOPB LDO Voltage Regulators 12,063
87758-0416 Headers & Wire Housings 5,990
BSS84AK,215 MOSFET 16,842
CSTCE16M0V53C-R0 Resonators 3,732
1SMA24AT3G TVS Diodes - Transient Voltage Suppressors 13,357
Real Time Availability
Stock:
8,113 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.245
  100: $0.105
  1,000: $0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.063
  9,000: $0.056
  24,000: $0.052
  45,000: $0.047
  99,000: $0.045
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging