|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSV45035JZT1G
Manufacturer Part #:

NSV45035JZT1G

Manufacturer:

Description:
LED Lighting Drivers LED Dvr Adj Constant Crnt Reg 45V 35mA
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Output Current: 70 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Brand: ON Semiconductor
Number of Outputs: 1 Output
Output Type: -
Packaging: Reel
Power Dissipation: 1.5 W
Product: LED Drivers
Series: NSI45035J
Factory Pack Quantity: 1000
Topology: Linear
Type: Backlight
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NSI45030AT1G LED Lighting Drivers 43,262
NSIC2030JBT3G LED Lighting Drivers 41,932
179228-9 Headers & Wire Housings 26,402
440054-5 Headers & Wire Housings 11,251
440054-6 Headers & Wire Housings 27,382
LTO100F100R0JTE3 Thick Film Resistors - Through Hole 360
R-78E3.3-0.5 Non-Isolated DC/DC Converters 2,919
440054-9 Headers & Wire Housings 3,480
CL6N5-G LED Lighting Drivers 768
Real Time Availability
Stock:
3,865 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.487
  100: $0.314
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.251
  2,000: $0.212
  10,000: $0.204
  25,000: $0.196
  50,000: $0.193
  100,000: Quote

To add to a project, please Log In.


147914401 174962586 167623012 121159121 146259450 170638211 197847692 151682008