|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSV1SS400T1G
Manufacturer Part #:

NSV1SS400T1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWDI 100V TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 200 mA
Max Surge Current: 500 mA
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Maximum Power Dissipation: 200 mW
Mounting Style: SMD/SMT
Package / Case: SOD-523
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 3 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: 1SS400
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 163,155
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,147
C3225X7R2A225K230AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,048
63849-1 Terminals 29,688
OPA365AQDBVRQ1 Operational Amplifiers - Op Amps 3,576
1803439 Pluggable Terminal Blocks 3,547
G6RN-1-DC24 General Purpose Relays 3,046
EEE-FK1H220P Aluminum Electrolytic Capacitors - SMD 18,712
CRCW04024K70JNED Thick Film Resistors - SMD 224,014
Real Time Availability
Stock:
6,027 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.308
  100: $0.132
  1,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.079
  9,000: $0.07
  24,000: $0.066
  45,000: $0.059
  99,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401