|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSS12100UW3TCG
Manufacturer Part #:

NSS12100UW3TCG

Manufacturer:

Description:
Bipolar Transistors - BJT 12V 1A LOW VCE(SAT) WDFN3
Mouser Online Catalog Page 712, Mouser Online Catalog
PDF Page 712, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 12 V
Collector- Emitter Voltage VCEO Max: 12 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 200 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: WDFN
DC Collector/Base Gain hfe Min: 200 at 10 mA at 2 V, 100 at 500 mA at 2 V, 75 at 1 A at 2 V
DC Current Gain hFE Max: 200 at 10 mA at 2 V
Maximum Power Dissipation: 1100 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NSS12100UW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,577
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,266
LAN8700iC-AEZG Ethernet ICs 2,993
USB3317C-CP-TR USB Interface IC 6,540
NLSV1T34AMX1TCG Translation - Voltage Levels 5,355
FDC606P MOSFET 5,585
FDS6375 MOSFET 18,220
ADUM6402CRWZ Digital Isolators 270
TPS3825-33QDBVRQ1 Supervisory Circuits 2,402
SI5855CDC-T1-E3 MOSFET 4,433
Real Time Availability
Stock:
3,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.443
  100: $0.278
  1,000: $0.215
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.183
  9,000: $0.171
  24,000: $0.162
  45,000: $0.158
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250475 174614588 147914401 197847692