|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSS12100M3T5G
Manufacturer Part #:

NSS12100M3T5G

Manufacturer:

Description:
Bipolar Transistors - BJT 12V LOW VSAT SOT723 PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 12 V
Collector- Emitter Voltage VCEO Max: 12 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 1 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-723
DC Collector/Base Gain hfe Min: 80
DC Current Gain hFE Max: 200 at 10 mA at 2 V
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NSS12100M3
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM142SQ2L Common Mode Filters / Chokes 3,215
VNC1L-1A-REEL USB Interface IC 17,044
OKR-T/6-W12-C Non-Isolated DC/DC Converters 1,801
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,930
MAX6025AEUR+T Voltage References 2,417
CGA9P3X7S2A156M250KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,441
FT2232H MINI MODULE Interface Development Tools 357
ABS05-32.768KHZ-T Crystals 6,630
SST25VF080B-80-4C-SAE Flash Memory 2,507
MAX328ETE+ Multiplexer Switch ICs 53
Real Time Availability
Stock:
9,321 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.336
  100: $0.211
  1,000: $0.163
  2,500: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.13
  24,000: $0.123
  48,000: $0.12
  96,000: $0.115
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401