|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NSR02L30NXT5G
Manufacturer Part #:

NSR02L30NXT5G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 204 FC SCHOTTKY DIODES
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: 0201
If - Forward Current: 200 mA
Vrrm - Repetitive Reverse Voltage: 30 V
Vf - Forward Voltage: 0.58 V
Ifsm - Forward Surge Current: 4 A
Technology: Si
Ir - Reverse Current: 3 uA
Packaging: Reel
Series: NSR02L30NXT5G
Brand: ON Semiconductor
Product: Schottky Diodes
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV73333PDBVT LDO Voltage Regulators 962
ABS05-32.768KHZ-9-T Crystals 4,485
TPS62740DSST Voltage Regulators - Switching Regulators 2,059
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,605
10118194-0001LF USB Connectors 33,513
ADP1614ACPZ-650-R7 Voltage Regulators - Switching Regulators 1,254
51281-1894 FFC & FPC Connectors 2,239
LM1117LDX-1.8/NOPB LDO Voltage Regulators 2,624
DMN3900UFA-7B MOSFET 8,995
Real Time Availability
Stock:
2,207 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.334
100:
$0.158
$0.122
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.10
$0.091
$0.085
$0.076
$0.072
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174917562 147914401 197847692