|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NSR0140P2T5G
Manufacturer Part #:

NSR0140P2T5G

Manufacturer:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Mouser Online Catalog Page 669, Mouser Online Catalog
PDF Page 669, PDF Catalog Page
NSR0140P2T5G Datasheet NSR0140P2T5G Datasheet
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOD-923
If - Forward Current: 0.07 A
Vrrm - Repetitive Reverse Voltage: 40 V
Vf - Forward Voltage: 0.35 V at 1 mA
Ifsm - Forward Surge Current: 0.5 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 0.5 uA at 30 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NSR0140P2
Pd - Power Dissipation: 100 mW
Product: Schottky Diodes
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3CS-SF Memory Card Connectors 4,220
ABS05-32.768KHZ-9-T Crystals 4,441
MSP430FR5969IRGZR 16-bit Microcontrollers - MCU 2,409
AT86RF233-ZU RF Transceiver 982
BQ25570RGRT Battery Management 774
DMC2400UV-7 MOSFET 32,188
CX2520SB16000D0FLJZZ Crystals 2,800
LB QH9G-N1P2-35-1 Standard LEDs - SMD 35,540
BRL2012T100M Fixed Inductors 3,486
BLM15BB050SN1D EMI Filter Beads, Chips & Arrays 32,624
Real Time Availability
Stock:
9,654 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.291
100:
$0.125
$0.096
$0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.064
$0.06
$0.053
$0.051
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692