|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSM4002MR6T1G
Manufacturer Part #:

NSM4002MR6T1G

Manufacturer:

Description:
Bipolar Transistors - BJT DUAL NPN TRANSISTORS
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V, 50 V
Collector- Emitter Voltage VCEO Max: 40 V, 45 V
Emitter- Base Voltage VEBO: 6 V, 5 V
Collector-Emitter Saturation Voltage: 0.3 V, 0.7 V
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-74-6
Brand: ON Semiconductor
DC Collector/Base Gain hfe Min: 30 at 100 mA at 1 V, 40 at 500 mA at 1 V
DC Current Gain hFE Max: 300, 600
Maximum Power Dissipation: 0.5 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.275
  100: $0.13
  1,000: $0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.085
  9,000: $0.077
  24,000: $0.072
  45,000: $0.065
  99,000: $0.063
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401