|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSL12AWT1G
Manufacturer Part #:

NSL12AWT1G

Manufacturer:

Description:
Bipolar Transistors - BJT 3A 12V Switching PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 12 V
Collector- Emitter Voltage VCEO Max: - 12 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: - 170 mV
Maximum DC Collector Current: 2 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
DC Collector/Base Gain hfe Min: 100
Maximum Power Dissipation: 450 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NSL12AW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 32,151
WR303050-15F5-G Wireless Charging Coils 5,419
LAN8710AI-EZK-TR Ethernet ICs 7,403
TMS5703137CPGEQQ1 ARM Microcontrollers - MCU 369
TPS7A3001DGNR LDO Voltage Regulators 6,875
TPS7A4901DGNR LDO Voltage Regulators 4,697
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
BGX 50A E6327 Diodes - General Purpose, Power, Switching 140,963
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,134
Real Time Availability
Stock:
10,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.304
  100: $0.144
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.094
  9,000: $0.086
  24,000: $0.08
  45,000: $0.072
  99,000: $0.069
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401