|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSIC2020JBT3G
Manufacturer Part #:

NSIC2020JBT3G

Manufacturer:

Description:
LED Lighting Drivers CCR&LED Drivr A/C of line120V,20mA +/-15%
Lifecycle: New At Mouser
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 120 V
Output Current: 20 mA
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: SMB-2
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Number of Outputs: 1 Output
Output Type: -
Packaging: Reel
Power Dissipation: 3 W
Product: LED Drivers
Topology: Linear
Type: Constant Current Regulator and LED Driver
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH5BPB150MT0L Fixed Inductors 640
RDER72J474MUE1H03A Multilayer Ceramic Capacitors MLCC - Leaded 1,567
ST-LINK/V2 Programmers - Processor Based 796
C8051F580-IQ 8-bit Microcontrollers - MCU 5,133
NSIC2030JBT3G LED Lighting Drivers 41,932
NSI50150ADT4G LED Lighting Drivers 4,714
C5750X7T2W105M250KE Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,879
NSI45015WT1G LED Lighting Drivers 37,456
LUW JNSH.PC-CPCR-5C8E-1 Standard LEDs - SMD 6,495
NCL30060BDR2G LED Lighting Drivers 1,245
Real Time Availability
Stock:
11,588 Can Ship Immediately

On Order: 20000 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.479
  100: $0.301
  1,000: $0.233
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.199
  10,000: $0.185
  25,000: $0.175
  50,000: $0.171
  100,000: Quote

To add to a project, please Log In.


158245573 139478321 147914401 174962586 151682008 120067936 121159121 146259450 170638211 197847692 167623012 174755586