|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI50350ADT4G
Manufacturer Part #:

NSI50350ADT4G

Manufacturer:

Description:
LED Lighting Drivers DPAK 350MA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 50 V
Operating Frequency: 100 Hz to 100 kHz
Output Current: 350 mA
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 11 W
Series: NSI50350AD
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NPF-90D-48 LED Power Supplies 17
AL8805W5-7 LED Lighting Drivers 25,026
NSI50150ADT4G LED Lighting Drivers 4,714
NSI50010YT1G LED Lighting Drivers 51,403
600F101FT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 876
AL5801W6-7 LED Lighting Drivers 5,756
FK26X7R2E104K Multilayer Ceramic Capacitors MLCC - Leaded 11,686
CXA1304-0000-000C0Y940E6 High Power LEDs - White 97
Real Time Availability
Stock:
2,705 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.716
  100: $0.462
  1,000: $0.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.312
  10,000: $0.30
  25,000: $0.289
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 167623012 147914401 174755586 174962586 120067936 146259450 197847692 151682008 170638211