|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI50150ADT4G
Manufacturer Part #:

NSI50150ADT4G

Manufacturer:

Description:
LED Lighting Drivers DPAK 150MA
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 0 V to 50 V
Operating Frequency: 100 Hz to 100 kHz
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Number of Outputs: 1 Output
Output Type: Constant Current
Packaging: Reel
Product: LED Lighting Drivers
Series: NSI50150AD
Factory Pack Quantity: 2500
Topology: PWM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NSIC2030JBT3G LED Lighting Drivers 41,932
ACPL-C87B-000E Optically Isolated Amplifiers 974
NSIC2020JBT3G LED Lighting Drivers 11,588
CAT4101TV-T75 LED Lighting Drivers 4,902
MAX3075EESA+ RS-422/RS-485 Interface IC 921
NSI50350ADT4G LED Lighting Drivers 2,705
HSMN-C150 Standard LEDs - SMD 1,269
CRCW060315K0FKEA Thick Film Resistors - SMD 108,810
CRCW25122K00FKEG Thick Film Resistors - SMD 7,229
Real Time Availability
Stock:
4,714 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.716
  100: $0.462
  1,000: $0.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.312
  10,000: $0.30
  25,000: $0.289
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121159121 146259450 147914401 170638211 120067936 151682008 167623012 174755586 174962586 197847692