|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI45090JDT4G
Manufacturer Part #:

NSI45090JDT4G

Manufacturer:

Description:
LED Lighting Drivers DPAK 90MA
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Brand: ON Semiconductor
Low Level Output Current: 90 mA
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NSI45090JD
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12015792 Automotive Connectors 67,301
NSI50010YT1G LED Lighting Drivers 51,403
NSI50150ADT4G LED Lighting Drivers 4,714
TPD2E007DCKR ESD Suppressors 9,401
ACPL-P343-000E Logic Output Optocouplers 989
NSI45025T1G LED Lighting Drivers 14,650
OVS5MGBCR4 High Power LEDs - Single Color 2,810
NSI50350ADT4G LED Lighting Drivers 2,705
STPS745G-TR Schottky Diodes & Rectifiers 2,077
MJD350TF Bipolar Transistors - BJT 2,159
Real Time Availability
Stock:
34,910 Can Ship Immediately

On Order: 7500 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.716
  100: $0.462
  1,000: $0.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.312
  10,000: $0.30
  25,000: $0.289
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


139882004 145376927 147037330 121159121 197847692 147914401 174962586 146259450 170638211 120067936 151682008 167623012 174755586