|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NSI45090DDT4G
Manufacturer Part #:

NSI45090DDT4G

Manufacturer:

Description:
LED Lighting Drivers DPAK 90MA
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Maximum Supply Current: 160 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 2.7 W
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


170638211 151682008 174962586