|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI45035JZT1G
Manufacturer Part #:

NSI45035JZT1G

Manufacturer:

Description:
LED Lighting Drivers SOT223 EUTECTIC 35MA
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Brand: ON Semiconductor
Low Level Output Current: 35 mA
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NSI45035J
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS3911-BQFT RFID Transponders 3,067
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 109,591
GCM32ER70J476KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,500
ABLS-8.000MHZ-B2-T Crystals 13,918
SN74LVTH32373ZKER Latches 565
CLM4B-BKW-CTBVA363 Standard LEDs - SMD 2,773
L7912ACV-DG Linear Voltage Regulators 674
1N4151TR Diodes - General Purpose, Power, Switching 49,838
ULR2E150MNL1GS Aluminum Electrolytic Capacitors - SMD 1,420
RK73H1ETTP3001F Thick Film Resistors - SMD 130,934
Real Time Availability
Stock:
23,154 Can Ship Immediately

On Order: 27000 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.497
  100: $0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.242
  2,000: $0.206
  10,000: $0.192
  25,000: $0.182
  50,000: $0.178
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 146259450 174962586 147914401 151682008 170638211 120067936 167623012 174755586 197847692