|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI45030T1G
Manufacturer Part #:

NSI45030T1G

Manufacturer:

Description:
LED Lighting Drivers SOD 123 30mA 15% CCR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Operating Frequency: 100 Hz to 100 kHz
Output Current: 30 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 208 mW
Series: NSI45030
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si8660BA-B-IS1 Digital Isolators 4,506
PIC18F25K80-E/MM 8-bit Microcontrollers - MCU 2,920
NSI45020T1G LED Lighting Drivers 2,988
NSI45025T1G LED Lighting Drivers 14,650
NSI45015WT1G LED Lighting Drivers 37,456
TL431AIDBZR Voltage References 20,804
SRN8040-101M Fixed Inductors 14,766
NSI45020AT1G LED Lighting Drivers 29,732
NSI50010YT1G LED Lighting Drivers 51,403
MF2410F0.500TM Surface Mount Fuses 8,811
Real Time Availability
Stock:
7,102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.331
  100: $0.185
  1,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  9,000: $0.112
  24,000: $0.102
  45,000: $0.099
  99,000: $0.095
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


139882004 147037330 121159121 120067936 146259450 174962586 197847692 147914401 174755586 151682008 167623012 170638211