Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NSI45030AT1G
Manufacturer Part #:

NSI45030AT1G

Manufacturer:

Description: LED Lighting Drivers SOD 123 30mA 10% CCR
Silverlight Page 95, Mouser Enhanced Catalog
PDF Page 95, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Maximum Supply Current: 33 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-123
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 460 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41,907 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  25: $0.342
  100: $0.247
  500: $0.209
  1,000: $0.161
  2,000: $0.147
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.147
  5,000: $0.138
  10,000: $0.121
  25,000: $0.119
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek
1: $0.58
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
SN74AUP1G74DCUR
Flip Flops LoPwSnglPosEdgTrggrd DTypeFlipFlop
Texas Instruments
1: $0.45
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
TPS61201DRCT
DC/DC Switching Regulators 0.3V In Vltg Boost
Texas Instruments
1: $2.92
NSI45025AT1G
LED Lighting Drivers SOD 123 25mA 10% CCR
ON Semiconductor
1: $0.39
STPS1L30A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.21
70553-0001
Headers & Wire Housings R/A HDR 2P low profile sin ...
Molex
1: $0.74
TPS61202DRCT
DC/DC Switching Regulators 0.3V In Vltg Boost
Texas Instruments
1: $2.92
OP140A
Infrared Emitters IR EMITTING DIODE
Optek
1: $1.04
NSI50350ADT4G
LED Lighting Drivers DPAK 350MA
ON Semiconductor
1: $0.74
NSI45060DDT4G
LED Lighting Drivers DPAK 60MA
ON Semiconductor
1: $0.91
NSI45025T1G
LED Lighting Drivers SOD 123 25mA 15% CCR
ON Semiconductor
1: $0.43
NSI45020T1G
LED Lighting Drivers SOD 123 20mA 15% CCR
ON Semiconductor
1: $0.43
NSI50010YT1G
LED Lighting Drivers 50 V 10 mA +/- 30% 460 mW pac ...
ON Semiconductor
1: $0.43
SMAJ54A
TVS Diodes - Transient Voltage Suppressors 54volts ...
Bourns
1: $0.33
NSI45030AZT1G
LED Lighting Drivers SOT223 30mA 10% CCR
ON Semiconductor
1: $0.59
NSI45015WT1G
LED Lighting Drivers 45V
ON Semiconductor
1: $0.43


170638211 145376927 155137390 174962586 167623012 139882004