|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI45025ZT1G
Manufacturer Part #:

NSI45025ZT1G

Manufacturer:

Description:
LED Lighting Drivers SOT223 25mA 15% CCR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Operating Frequency: 10 MHz
Maximum Supply Current: 28.75 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-233-4
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 954 mW
Series: NSI45025Z
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NSI45030AT1G LED Lighting Drivers 43,262
NSI45020T1G LED Lighting Drivers 2,988
NSI45025T1G LED Lighting Drivers 14,650
RCL122533R0JNEG Thick Film Resistors - SMD 7,755
NSI45060DDT4G LED Lighting Drivers 695
Real Time Availability
Stock:
2,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.58
  10: $0.423
  100: $0.266
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.206
  2,000: $0.175
  10,000: $0.163
  25,000: $0.155
  50,000: $0.151
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


186973766 139882004 147037330 121159121 174755586 120067936 151682008 167623012 197847692 170638211 146259450 147914401 174962586