|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI45025T1G
Manufacturer Part #:

NSI45025T1G

Manufacturer:

Description:
LED Lighting Drivers SOD 123 25mA 15% CCR
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 7.5 V
Maximum Supply Current: 25 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-123
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 208 mW
Series: NSI45025
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F25K80-E/MM 8-bit Microcontrollers - MCU 2,920
NSI45030AT1G LED Lighting Drivers 43,262
NSI45015WT1G LED Lighting Drivers 37,456
NSI45020T1G LED Lighting Drivers 2,988
NSI50010YT1G LED Lighting Drivers 51,403
ERJ-3EKF1002V Thick Film Resistors - SMD 1,197,359
P82B715TD,118 Interface - Signal Buffers, Repeaters 2,673
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,122,742
NCV887200D1R2G Switching Controllers 2,087
NSI45030T1G LED Lighting Drivers 7,102
Real Time Availability
Stock:
14,650 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.331
  100: $0.185
  1,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  9,000: $0.112
  24,000: $0.102
  45,000: $0.099
  99,000: $0.095
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


139882004 147037330 121159121 174755586 120067936 151682008 167623012 170638211 146259450 197847692 147914401 174962586