Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NSI45025AZT1G
Manufacturer Part #:

NSI45025AZT1G

Manufacturer:

Description: LED Lighting Drivers SOT223 25mA 10% CCR
Silverlight Page 95, Mouser Enhanced Catalog
PDF Page 95, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Maximum Supply Current: 27.5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 1.4 W
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.59
  25: $0.514
  100: $0.371
  500: $0.314
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.242
  2,000: $0.22
  5,000: $0.207
  10,000: $0.182
  25,000: $0.179

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
C1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $2.45
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
SCD55102A
LED Displays & Accessories 5x5 Super Red 0.145", 1 ...
OSRAM Opto Semiconductors
1: $67.82
XMLHVW-Q0-0000-0000LS5E7
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $4.40
PCF8576CT/1,118
LCD Drivers LCD DVR UNVRSL LOW-MUX
NXP Semiconductors
1: $2.94
MAX336CAI+
Multiplexer Switch ICs 16:1 Low Leakage CMOS MUX
Maxim Integrated
1: $12.31
XMLHVW-Q0-0000-0000LS6E3
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44 ...
Cree, Inc.
1: $4.18
NSI45025AT1G
LED Lighting Drivers SOD 123 25mA 10% CCR
ON Semiconductor
1: $0.39
TDA8541T/N1,118
Audio Amplifiers 1 W BTL AUDIO AMP
NXP Semiconductors
1: $1.02
67329-8000
USB Connectors USB TYPE A RECPT UPRIGHT RA AU
Molex
1: $1.33
AC164110
Sockets & Adapters RJ-11 to ICSP Adapt
Microchip Technology
1: $12.00
LM78L05ACM/NOPB
Linear Regulators - Standard 3-Terminal Pos Reg
Texas Instruments
1: $0.40
3-640441-6
Headers & Wire Housings CLOSED W/O TABS 6P white t ...
TE Connectivity / AMP
1: $0.31
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
2210
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.33
GMF.00.018.DN
Circular Push Pull Connectors BOOT F OR FVB.00.303 ...
LEMO
1: $1.67
NSI45030AZT1G
LED Lighting Drivers SOT223 30mA 10% CCR
ON Semiconductor
1: $0.59


185354830 167623012 155137390 186973766 139882004 170638211 151390205 113334103 115509658 171216799 163160795 174962586 129069076 145376927 103639125