|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NSI45025AT1G
Manufacturer Part #:

NSI45025AT1G

Manufacturer:

Description:
LED Lighting Drivers SOD 123 25mA 10% CCR
Mouser Online Catalog Page 111, Mouser Online Catalog
PDF Page 111, PDF Catalog Page
NSI45025AT1G Datasheet NSI45025AT1G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-123
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 460 mW
Series: NSI45025A
Factory Pack Quantity: 3000
Supply Current - Max: 27.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LA E67F-BACA-24-3A4B-Z Standard LEDs - SMD 14,002
NSI45030AT1G LED Lighting Drivers 63,633
NSI45020AT1G LED Lighting Drivers 62,299
NSI45015WT1G LED Lighting Drivers 17,156
2N7000 MOSFET 26,026
350550-1 Pin & Socket Connectors 101,787
CD4017BE Counter ICs 9,168
CD4093BE Logic Gates 10,334
MABAES0061 Transformers Audio & Signal 2,247
CD4028BE Encoders, Decoders, Multiplexers & Demultiplexers 2,799
Real Time Availability
Stock:
23,126 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.39
100:
$0.217
$0.158
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.136
$0.117
$0.112
$0.105
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155137390 139882004 145376927 147037330 121159121 147914401 151682008 167623012 170638211 174755586 197847692 120067936 128534242 174962586 146259450