|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSI45020JZT1G
Manufacturer Part #:

NSI45020JZT1G

Manufacturer:

Description:
LED Lighting Drivers SOT223 EUTECTIC 20MA
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Brand: ON Semiconductor
Low Level Output Current: 20 mA
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NSI45020J
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMEG3050EP,115 Schottky Diodes & Rectifiers 12,416
26-60-4080 Headers & Wire Housings 4,576
AD5313BRUZ Digital to Analog Converters - DAC 346
RT424024F General Purpose Relays 2,241
EEE-FK1V331P Aluminum Electrolytic Capacitors - SMD 4,784
ERJ-1TRQFR22U Thick Film Resistors - SMD 10,256
MURS110T3G Rectifiers 25,678
LMZ14202HTZ/NOPB Voltage Regulators - Switching Regulators 986
ZLDO1117G12TA LDO Voltage Regulators 6,966
LMP8645MKE/NOPB Current Sense Amplifiers 2,240
Real Time Availability
Stock:
9,873 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.497
  100: $0.313
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.242
  2,000: $0.206
  10,000: $0.192
  25,000: $0.182
  50,000: $0.178
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


145376927 147037330 174755586 121159121 147914401 174962586 146259450 170638211 197847692 120067936 151682008 167623012