Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NSI45015WT1G
Manufacturer Part #:

NSI45015WT1G

Manufacturer:

Description: LED Lighting Drivers 45V
Silverlight Page 95, Mouser Enhanced Catalog
PDF Page 95, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
RoHS: RoHS Compliant Details
Input Voltage: 45 V
Maximum Supply Current: 15 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-123
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 208 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74,815 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.43
  25: $0.367
  100: $0.241
  500: $0.199
  1,000: $0.149
  2,000: $0.137
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.137
  5,000: $0.128
  10,000: $0.111
  25,000: $0.103

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
TLV5618ACD
Digital to Analog Converters - DAC Dual 12bit DAC
Texas Instruments
1: $12.84
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
TPS62291DRVT
DC/DC Switching Regulators 2.25MHz 1A Step-Down Co ...
Texas Instruments
1: $2.37
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
CLX6A-FKB-CJNNRFJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.60
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
NSI45025AT1G
LED Lighting Drivers SOD 123 25mA 10% CCR
ON Semiconductor
1: $0.39
T491D157K016AT
Tantalum Capacitors - Solid SMD 16volt 150uF 10%
Kemet
1: $2.06
SM6T30A
TVS Diodes - Transient Voltage Suppressors 600W 30 ...
STMicroelectronics
1: $0.26
C3D06060G
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $3.26
NSI45030AT1G
LED Lighting Drivers SOD 123 30mA 10% CCR
ON Semiconductor
1: $0.39
NSI50010YT1G
LED Lighting Drivers 50 V 10 mA +/- 30% 460 mW pac ...
ON Semiconductor
1: $0.43
NSI45020T1G
LED Lighting Drivers SOD 123 20mA 15% CCR
ON Semiconductor
1: $0.43
PMEG3010ER,115
Schottky Diodes & Rectifiers SCHOTTKY DIODE
NXP Semiconductors
1: $0.38
SN74AHC1G86DCKR
Logic Gates Single 2 Input
Texas Instruments
1: $0.39
TPB11CGRA004
Pushbutton Switches SPST NO MOM R/A
TE Connectivity / Alcoswitch
1: $5.67
9C-4.000MAAJ-T
Crystals 4.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.53


122188044 170638211 145376927 177069942 174755586 174962586 167623012 120067936