|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSDEMP11XV6T1G
Manufacturer Part #:

NSDEMP11XV6T1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 80V 100mA Quad Common Anode
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 80 V
Forward Continuous Current: 0.1 A
Max Surge Current: 2 A
Configuration: Double Dual Common Anode
Recovery Time: 4 ns
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: NSDEMP11XV6
Factory Pack Quantity: 4000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NSDEMP11XV6T5G NSDEMP11XV6T5G Reel In Stock $0.46 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT45DB641E-SHN-B Flash Memory 1,593
EV2300 Interface Development Tools 43
SN74LVC2G07DCKR Buffers & Line Drivers 6,364
BLM15EG221SN1D EMI Filter Beads, Chips & Arrays 19,957
MSP430G2333IRHB32T 16-bit Microcontrollers - MCU 433
BAV70DXV6T5G Diodes - General Purpose, Power, Switching 2,275
Real Time Availability
Stock:
8,490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.241
  100: $0.104
  1,000: $0.079
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.062
  8,000: $0.055
  24,000: $0.052
  48,000: $0.046
  100,000: $0.044
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging