|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSD914XV2T1G
Manufacturer Part #:

NSD914XV2T1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 100V 200mA
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Operating Temperature Range: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-523
Packaging: Reel
Maximum Operating Temperature: + 150 C
Series: NSD914XV2
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106MA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,521
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
ADE7753ARSZRL Data Acquisition ADCs/DACs - Specialized 7,739
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
FCD620N60ZF MOSFET 2,833
SMDJ12CA TVS Diodes - Transient Voltage Suppressors 5,306
BLM18SG121TN1D EMI Filter Beads, Chips & Arrays 129,564
TC54VN3002ECB713 Supervisory Circuits 4,742
NZQA5V6AXV5T1G TVS Diode Arrays 6,343
Real Time Availability
Stock:
17,762 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  10: $0.228
  100: $0.095
  1,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.051
  9,000: $0.043
  24,000: $0.041
  45,000: $0.038
  99,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692