|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSD914F3T5G
Manufacturer Part #:

NSD914F3T5G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWITCHING DIODE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-1123-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: NSD914F3T5G
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,728
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
PIC18F25K80-E/MM 8-bit Microcontrollers - MCU 2,920
RK73H1HTTC1002F Thick Film Resistors - SMD 173,831
RK73B1HTTC103J Thick Film Resistors - SMD 143,898
GRM033C80G683KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,945
RK73H1ETTP2492F Thick Film Resistors - SMD 71,751
RK73H1ETTP4022F Thick Film Resistors - SMD 139,131
ERJ-3BWFR056V Thick Film Resistors - SMD 67
CRCW020124K9FNED Thick Film Resistors - SMD 9,590
Real Time Availability
Stock:
14,703 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.245
  100: $0.105
  1,000: $0.08
  2,500: $0.063
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.056
  24,000: $0.052
  48,000: $0.047
  96,000: $0.045
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401