|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NSD16F3T5G
Manufacturer Part #:

NSD16F3T5G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SWITCHING DIODE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 75 V
Forward Continuous Current: 0.2 A
Configuration: Single
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-1123-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: NSD16F3T5G
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TACL105K010RTA Tantalum Capacitors - Solid SMD 2,500
LTST-C193KGKT-5A Standard LEDs - SMD 40,673
TACL106K010XTA Tantalum Capacitors - Solid SMD 1,351
CGB3B1X5R1C225K055AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,859
TACL475K006XTA Tantalum Capacitors - Solid SMD 586
DLLFSD01LP3-7 Diodes - General Purpose, Power, Switching 9,787
DMG3415UFY4-7 MOSFET 1,114
CGB3B1X7R1A105K055AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,970
Real Time Availability
Stock:
15,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.245
  100: $0.105
  1,000: $0.08
  2,500: $0.063
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.056
  24,000: $0.052
  48,000: $0.047
  96,000: $0.045
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401