|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NS5A4684SMNTBG
Manufacturer Part #:

NS5A4684SMNTBG

Manufacturer:

Description:
Analog Switch ICs LOW ON-RES DUAL SPDT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 400 mOhms
Switch Voltage - Max: 5 V
On Time - Max: 50 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-10
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NS5A4684S
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 502
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
MAX232ACSE+ RS-232 Interface IC 3,270
WSL2512R0100FEA Current Sense Resistors - SMD 23,411
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,410,366
AT45DB161E-SSHF-T Flash Memory 2,782
ADP1850ACPZ-R7 Switching Controllers 2,375
RJ45-8N4-B Modular Connectors / Ethernet Connectors 349
TNPW12061K00BEEA Thin Film Resistors - SMD 9,456
Real Time Availability
Stock:
2,996 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101454019 197847692 133570017 147914401