|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NRVUD620CTT4G
Manufacturer Part #:

NRVUD620CTT4G

Manufacturer:

Description:
Rectifiers ULTRAFAST 200V 6A
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 200 V
Forward Voltage Drop: 1.2 V
Recovery Time: 35 ns
Forward Continuous Current: 6 A
Max Surge Current: 50 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: D-PAK
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Operating Temperature Range: - 65 C to + 175 C
Series: MURD620CT
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMS320F28335PGFA Digital Signal Processors & Controllers - DSP, DSC 2,314
BLM41PG600SN1L EMI Filter Beads, Chips & Arrays 69,032
MCP2515-E/ST Network Controller & Processor ICs 1,357
DLW43SH101XK2L Common Mode Filters / Chokes 8,419
CX3225GA30000D0PTVCC Crystals 2,939
TPS3808G33QDBVRQ1 Supervisory Circuits 2,068
MAL214699601E3 Aluminum Electrolytic Capacitors - SMD 1,593
MSP430F2418TPN 16-bit Microcontrollers - MCU 110
TLP293(V4-GHTL,E Transistor Output Optocouplers 3,301
DRA74-470-R Fixed Inductors 501
Real Time Availability
Stock:
7,559 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.407
  100: $0.256
  1,000: $0.198
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.168
  10,000: $0.157
  25,000: $0.149
  50,000: $0.145
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 197847692