|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NRVBS360T3G
Manufacturer Part #:

NRVBS360T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers RECTFR 3.0 A 60 V SUR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 60 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 125 A
Configuration: Single
Vf - Forward Voltage: 0.74 V at 3 A
Ir - Reverse Current: 150 uA
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Brand: ON Semiconductor
Series: MBRS360
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3EKF1002V Thick Film Resistors - SMD 1,191,775
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
TNPW060310K0BEEA Thin Film Resistors - SMD 26,178
TNPW080520K0BEEA Thin Film Resistors - SMD 12,666
ERJ-2RKF4700X Thick Film Resistors - SMD 74,620
EXB-28V101JX Resistor Networks & Arrays 30,656
EXB-28V102JX Resistor Networks & Arrays 59,152
TNPW06035K62BEEA Thin Film Resistors - SMD 3,952
TNPW06038K20BEEN Thin Film Resistors - SMD 986
C2012X7R2E103K125AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,893
Real Time Availability
Stock:
1,934 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  10: $0.736
  100: $0.475
  1,000: $0.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.321
  10,000: $0.309
  25,000: $0.297
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401