|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NRVA4006T3G
Manufacturer Part #:

NRVA4006T3G

Manufacturer:

Description:
Rectifiers AUTO STANDARD OF MRA4006T
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 800 V
Forward Voltage Drop: 1.18 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Series: MRA4006
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.273
  100: $0.152
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 110205640 197847692 147914401