|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NRVA4004T3G
Manufacturer Part #:

NRVA4004T3G

Manufacturer:

Description:
Rectifiers REC SMA 1A 400V STD TR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.18 V
Forward Continuous Current: 1 A
Max Surge Current: 30 A
Reverse Current IR: 10 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 175 C
Series: MRA4004
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,075
TPS71530QDCKRQ1 LDO Voltage Regulators 3,737
BCP56-16,115 Bipolar Transistors - BJT 31,622
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,583
RK73H1JTTD1002F Thick Film Resistors - SMD 690,557
RK73B1JTTD103J Thick Film Resistors - SMD 776,555
GCJ21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,380
RK73B1JTTD102J Thick Film Resistors - SMD 496,448
RK73B1JTTD100J Thick Film Resistors - SMD 69,511
Real Time Availability
Stock:
13,307 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.273
  100: $0.152
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.098
  10,000: $0.092
  25,000: $0.084
  50,000: $0.081
  100,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 108607096