|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NP0120TAT1G
Manufacturer Part #:

NP0120TAT1G

Manufacturer:

Description:
ESD Suppressors TSPD GEN II 8-16V TSOP-5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Channels: 1 Channel
Breakdown Voltage: 12.5 V
Capacitance: 3 pF
Termination Style: SMD/SMT
Package / Case: TSOP-5
Operating Temperature Range: - 40 C to + 125 C
Operating Voltage: 12 V
Packaging: Reel
Series: NP0080TA SERIES
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ETQ-P5M100YFM Fixed Inductors 1,091
FA-128 32.0000MF20X-K3 Crystals 36,033
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 834,679
LFB182G45BG2D280 Signal Conditioning 74,715
ACM2012D-900-2P-T00 Common Mode Filters / Chokes 43,759
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,722
1042 Cylindrical Battery Contacts, Clips, Holders & Springs 7,874
47346-0001 USB Connectors 14,622
08056C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,293
3200043 Terminals 30,664
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159027753 163535096 107423608 118197562 175828793 106110656 117989847 176911793 182343464 125444392 131121624 156058099 175451368 192944134