|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NP0080TAT1G
Manufacturer Part #:

NP0080TAT1G

Manufacturer:

Description:
ESD Suppressors TSPD GEN II 8-16V TSOP-5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Channels: 1 Channel
Breakdown Voltage: 9.5 V
Capacitance: 4 pF
Termination Style: SMD/SMT
Package / Case: TSOP-5
Operating Temperature Range: - 40 C to + 125 C
Operating Voltage: 8 V
Packaging: Reel
Series: NP0080TA SERIES
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F8722-I/PT 8-bit Microcontrollers - MCU 2,461
MAX3232ESE+T RS-232 Interface IC 2,119
CC2824E253R-10 Common Mode Filters / Chokes 3,042
SRV05-4HTG TVS Diode Arrays 19,471
MCP120T-475I/TT Supervisory Circuits 7,552
LAN8710A-EZC-TR Ethernet ICs 4,173
SMBJ5341B-TP Zener Diodes 29,481
BAT54CFILM Schottky Diodes & Rectifiers 21,591
LM211DR Analog Comparators 7,944
SI2312BDS-T1-GE3 MOSFET 5,703
Real Time Availability
Stock:
509 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.248
  9,000: $0.239
  24,000: $0.23
  45,000: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137147700 146047643 118197562 159027753 163535096 106110656 107423608 175451368 175828793 182343464 117989847 176911793 125444392 131121624 156058099 192944134