|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NMLU1210TWG
Manufacturer Part #:

NMLU1210TWG

Manufacturer:

Description:
MOSFET Dual N-Channel Full BridgeRectifierUDFN8
Mouser Online Catalog Page 668, Mouser Online Catalog
PDF Page 668, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 2.2 A
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 17 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 10 V
Maximum Operating Temperature: + 125 C
Pd - Power Dissipation: 1.2 W
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Dual
Forward Transconductance - Min: 3.5 S
Minimum Operating Temperature: - 55 C
Series: NMLU1210
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPL5010DDCT Timers & Support Products 294
IHLP2525CZER6R8M01 Fixed Inductors 9,681
B39242B9413K610 Signal Conditioning 14,712
TC428EPA Gate Drivers 566
BZT52C16T-7 Zener Diodes 8,839
DA4X106U0R Diodes - General Purpose, Power, Switching 4,414
MMSZ4687-E3-08 Zener Diodes 11,473
GRM1555C1H3R3WA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,954
XTL1020 Crystals 1,095
Real Time Availability
Stock:
824 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.638
  9,000: $0.614
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195299608 121372014 181726193 197847692 132190936 147914401 102030732 123994918