|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLX2G66DMUTAG
Manufacturer Part #:

NLX2G66DMUTAG

Manufacturer:

Description:
Analog Switch ICs DUAL BILATERAL ANALOG SWITCH
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 2 Switch
Switch Configuration: 2 x SPST
On Resistance - Max: 5.5 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 4.9 ns
Off Time - Max: 6 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Series: NLX2G66
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 100 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI160 IMUs - Inertial Measurement Units 21,962
PIC18F6527-I/PT 8-bit Microcontrollers - MCU 2,644
TPS65217CRSLR PMIC Solutions 3,475
STM32L151CCT6 ARM Microcontrollers - MCU 2,155
ADS8568SPM Analog to Digital Converters - ADC 271
GRM31CF50J107ZE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,015
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,437
LAN8710A-EZK-TR Ethernet ICs 12,354
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,472
ESDALC5-1BT2 TVS Diodes - Transient Voltage Suppressors 13,331
Real Time Availability
Stock:
2,228 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 101454019 133570017