|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NLX2G07MUTCG
Manufacturer Part #:

NLX2G07MUTCG

Manufacturer:

Description:
Buffers & Line Drivers Dual Buffer w/ Open Drain Output
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Packaging: Reel
Brand: ON Semiconductor
Logic Type: CMOS
Minimum Operating Temperature: - 55 C
Number of Channels: 2
Output Type: Open Drain
Series: NLX2G07
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,990 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 5990 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.31
100:
$0.173
$0.126
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.108
$0.093
$0.089
$0.084
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106570466 144726329 197847692 147914401