|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLVASB3157DFT2G
Manufacturer Part #:

NLVASB3157DFT2G

Manufacturer:

Description:
Analog Switch ICs LOG CMOS 2:1 MULTIPLEXER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 7 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 5.2 ns
Off Time - Max: 3.5 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-88-6
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 180 mW
Series: NLASB3157
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NLVAS4599DTT1G NLVAS4599DTT1G Reel Non-Stocked Lead-Time 9 Weeks $0.48 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0451002.MRL Surface Mount Fuses 4,743
GA355QR7GF222KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,266
EMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 635,766
BRL3225T4R7M Fixed Inductors 14,718
271-10K/REEL-RC Metal Film Resistors - Through Hole 175,000
EEU-FC1H100L Aluminum Electrolytic Capacitors - Leaded 11,180
74LVC1G74DP,125 Flip Flops 3,147
C1206C104KARACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,852
32470C Fixed Inductors 29
Real Time Availability
Stock:
1,160 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.315
  100: $0.198
  1,000: $0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.13
  9,000: $0.122
  24,000: $0.115
  45,000: $0.113
  99,000: $0.108
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401Alternative Packaging