|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLV74HC4852ADR2G
Manufacturer Part #:

NLV74HC4852ADR2G

Manufacturer:

Description:
Multiplexer Switch ICs Anlg MULTIPLEXERS/DEMUL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 8 Channel
On Resistance - Max: 400 Ohms
Operating Supply Voltage: 2 V to 6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 500 mW
Propagation Delay Time: 30 ns
Series: MC74HC4852A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.34
  10: $1.07
  100: $0.828
  500: $0.732
  1,000: $0.577
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.512
  10,000: $0.493
  25,000: $0.477
  50,000: Quote

To add to a project, please Log In.


147914401 197847692