|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLV27WZ08USG
Manufacturer Part #:

NLV27WZ08USG

Manufacturer:

Description:
Logic Gates LOG DUAL INPUT AND
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: AND
Logic Family: TTL
Number of Gates: 2 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: 0.1 mA
Low Level Output Current: 0.1 mA
Propagation Delay Time: 5.7 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US-8
Packaging: Reel
Brand: ON Semiconductor
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Output Current: 24 mA
Output Voltage: 5.5 V
Power Dissipation: 250 mW
Series: NL27WZ08
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VND5E006ASPTR-E Gate Drivers 1,048
VNS3NV04DPTR-E Gate Drivers 5,380
1376350-2 Automotive Connectors 944
MCP3201-CI/SN Analog to Digital Converters - ADC 1,356
IPD90P03P4L-04 MOSFET 9,851
TLE7259-2GE LIN Transceivers 4,016
PCA2129T/Q900/2,51 Real Time Clock 814
PESD5V0U1UA,115 TVS Diodes - Transient Voltage Suppressors 24,894
CGA2B3X7R1E104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 210,982
S9S08SG16E1MTG 8-bit Microcontrollers - MCU 1,562
Real Time Availability
Stock:
3,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.682
  100: $0.44
  1,000: $0.352
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.297
  9,000: $0.286
  24,000: $0.275
  45,000: Quote
 

To add to a project, please Log In.


This product is also available in:
197847692 147914401