|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLV17SZ74USG
Manufacturer Part #:

NLV17SZ74USG

Manufacturer:

Description:
Flip Flops D FLIP FLOP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 1
Logic Family: 17SZ
Logic Type: D-Type
Polarity: Non-Inverting
Input Type: Single End
Propagation Delay Time: 2.6 ns
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US-8
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Series: NL17SZ74
Factory Pack Quantity: 3000
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71E105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,475
B82789C0104N002 Common Mode Filters / Chokes 18,265
GCM31CR71C106KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,149
TS3021IYLT Analog Comparators 4,879
CSTCE16M0V13C99-R0 Resonators 4,207
FQT1N60CTF_WS MOSFET 5,932
DT06-12SA-P012 Automotive Connectors 368
INA220BQDGSRQ1 Current Sense Amplifiers 3,853
GCJ43DR72J473KXJ1L Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,898
AC0603FR-074K7L Thick Film Resistors - SMD 37,247
Real Time Availability
Stock:
1,670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.512
  100: $0.33
  1,000: $0.264
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.223
  9,000: $0.215
  24,000: $0.206
  45,000: $0.203
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 197847692