|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLV14001BDR2G
Manufacturer Part #:

NLV14001BDR2G

Manufacturer:

Description:
Logic Gates QUAD 2-INPUT NOR GATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NOR
Logic Family: CMOS
Number of Gates: 4 Gate
Number of Input Lines: 2
Number of Output Lines: 1 Output
High Level Output Current: - 8.8 mA
Low Level Output Current: 8.8 mA
Propagation Delay Time: 125 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: ON Semiconductor
Maximum Power Dissipation: 500 W
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Power Dissipation: 500 W
Series: MC14001B
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP3C16F484C8N FPGA - Field Programmable Gate Array 485
MAX6373KA+T Supervisory Circuits 5,701
LL4148 Diodes - General Purpose, Power, Switching 166,261
CD4050BE Buffers & Line Drivers 4,539
T491C476K016AT Tantalum Capacitors - Solid SMD 7,299
MC14052BDG Multiplexer Switch ICs 3,439
MC14106BDR2G Inverters 5,755
LM2907N-8/NOPB Voltage to Frequency & Frequency to Voltage 866
LM331N/NOPB Voltage to Frequency & Frequency to Voltage 1,062
TL594IN Switching Controllers 1,036
Real Time Availability
Stock:
2,478 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.50
  100: $0.315
  1,000: $0.243
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.207
  10,000: $0.193
  25,000: $0.183
  50,000: $0.179
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401