|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLU2G17CMX1TCG
Manufacturer Part #:

NLU2G17CMX1TCG

Manufacturer:

Description:
Buffers & Line Drivers DUAL BUFFER SCHMITT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: ULLGA-6
Packaging: Reel
High Level Output Current: - 8 mA
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 2
Output Type: CMOS
Propagation Delay Time: 8.5 ns
Factory Pack Quantity: 3000
Supply Current: 1 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIC402BCD-T1-GE3 Voltage Regulators - Switching Regulators 1,192
LMK04806BISQE/NOPB Clock Synthesizer / Jitter Cleaner 165
APX803-31SAG-7 Supervisory Circuits 4,204
ERJ-2RKF1472X Thick Film Resistors - SMD 76,577
ERJ-2RKF1783X Thick Film Resistors - SMD 97,241
ERJ-2RKF4022X Thick Film Resistors - SMD 165,390
ERJ-2RKF8061X Thick Film Resistors - SMD 85,679
C0603C152J3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,612
SML-P11MTT86 Standard LEDs - SMD 30,273
Real Time Availability
Stock:
5,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5800 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.331
  100: $0.185
  1,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  9,000: $0.112
  24,000: $0.102
  45,000: $0.099
  99,000: $0.095
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001