|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLU2G07CMX1TCG
Manufacturer Part #:

NLU2G07CMX1TCG

Manufacturer:

Description:
Buffers & Line Drivers DUAL BUFF OPEN DRAIN
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: ULLGA-6
Packaging: Reel
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 2
Output Type: Open Drain
Propagation Delay Time: 10.6 ns at 3 V to 3.6 V, 7.5 ns at 4.5 V to 5.5 V
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WYO222MCMBF0KR Ceramic Disc Capacitors 25,561
Real Time Availability
Stock:
5,580 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5580 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.331
  100: $0.185
  1,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  9,000: $0.112
  24,000: $0.102
  45,000: $0.099
  99,000: $0.095
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001