|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLU2G04MUTCG
Manufacturer Part #:

NLU2G04MUTCG

Manufacturer:

Description:
Inverters LOGIC MINIGATE 1.65 TO 5.5
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2 Circuit
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Series: NLU2G04
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 432
NCX2200GSH Analog Comparators 4,960
LS013B7DH03 TFT Displays & Accessories 2,095
LIS2DH12TR Accelerometers 16,788
LSM9DS1TR IMUs - Inertial Measurement Units 1,356
SMA6J15A-TR TVS Diodes - Transient Voltage Suppressors 13,486
24AA32AFT-I/OT EEPROM 4,850
MCP6L01T-E/LT Operational Amplifiers - Op Amps 16,216
430BOOST-SHARP96 Display Development Tools 53
CR95HF-VMD5T RF Transceiver 533
Real Time Availability
Stock:
2,280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401