|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLU2G04CMX1TCG
Manufacturer Part #:

NLU2G04CMX1TCG

Manufacturer:

Description:
Inverters DUAL INVERTER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2 Circuit
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: ULLGA
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24AA32AFT-I/OT EEPROM 4,850
SKY13351-378LF RF Switch ICs 2,121
WSLP0805R0100FEB Current Sense Resistors - SMD 1,079
Real Time Availability
Stock:
5,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5480 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.331
  100: $0.185
  1,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  9,000: $0.112
  24,000: $0.102
  45,000: $0.099
  99,000: $0.095
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001