Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Logic ICs
>
Inverters
>
ON Semiconductor NLU2G04CMUTCG
See an Error?
Mouser Part #:
863-NLU2G04CMUTCG
Manufacturer Part #:
NLU2G04CMUTCG
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Inverters Dual Inverter
Lifecycle:
New Product:
New from this manufacturer.
Data Sheet
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Inverters
RoHS
:
Details
Logic Type
:
CMOS
Supply Voltage - Max
:
5.5 V
Supply Voltage - Min
:
1.65 V
Maximum Operating Temperature
:
+ 125 C
Package / Case
:
UDFN-6
Packaging
:
Reel
Brand
:
ON Semiconductor
Minimum Operating Temperature
:
- 55 C
Operating Temperature Range
:
- 55 C to + 125 C
Propagation Delay Time
:
14.5 ns
Series
:
NLU2G04
Factory Pack Quantity
:
3000
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT
208,884
09.03201.02
Slide Switches
18,501
SMV1236-040LF
Varactor Diodes
8,733
MAX9611AUB+
Current Sense Amplifiers
1,963
MBRM140T1G
Schottky Diodes & Rectifiers
17,111
KSR251GLFS
Tactile Switches
21,706
82306050029
EMI Filter Beads, Chips & Arrays
6,385
101111-008
Contact Probes
354
DEA255787BT-2044A1
Signal Conditioning
1,440
SMV1233-040LF
Varactor Diodes
1,206
Real Time Availability
Stock:
3,867
Can Ship Immediately
On Order:
0
Factory Lead-Time:
5 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1
:
$0.50
10
:
$0.331
100
:
$0.185
1,000
:
$0.139
Reel of 3000
To purchase full reel, order in multiples of 3000:
3,000
:
$0.119
9,000
:
$0.112
24,000
:
$0.102
45,000
:
$0.099
99,000
:
$0.095
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Inverters
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Logic ICs
>
Inverters
197847692 147914401
Enlarge
Select Your Country
Canada
United States
More Options