|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NLU1GT14MUTCG
Manufacturer Part #:

NLU1GT14MUTCG

Manufacturer:

Description:
Inverters SCHMIT TRIGR INVERTR
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
NLU1GT14MUTCG Datasheet NLU1GT14MUTCG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Series: NLU1GT14
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4700RGWT LDO Voltage Regulators 97
5015 Circuit Board Hardware - PCB 154,111
TRS3253EIRSMR RS-232 Interface IC 4,393
LM8261M5/NOPB Operational Amplifiers - Op Amps 6,858
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,094
FDMC5614P MOSFET 5,031
FDMC89521L MOSFET 3,578
TLV61220DBVR Voltage Regulators - Switching Regulators 4,235
TPS3700DSET Analog Comparators 3,695
TPS62175DQCT Voltage Regulators - Switching Regulators 4,475
Real Time Availability
Stock:
2,850 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.473
100:
$0.297
$0.223
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.19
$0.167
$0.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401